This 2-LED device features a diffused, tinted, round, domed, colored lens with a luminous intensity of 10mcd and a viewing angle of 60°. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The device is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Color | Red, Yellow |
| Current | 20mA |
| Lens Size | 4.7mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |