This is a red diffused LED with two elements, rated for 20mA current and 5V reverse voltage. It has a viewing angle of 60 degrees and a luminous intensity of 29mcd. The LED is available in a bulk packaging quantity of 50 units and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 29mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 5V |
| RoHS | Compliant |