
LED Bi-Level Bi-Color Green/Yellow/Green/Red 565nm/585nm/565nm/635nm Bulk
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed, Colorless |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |