
Red diffused T-3/4 LED array featuring three elements with a 5mm diffused, tinted, round, domed lens. This through-hole mount component operates at 20mA with a forward current of 30mA and a typical forward voltage of 2.5V. Delivering 12.6mcd luminous intensity at a 635nm wavelength and a 38° viewing angle, it offers a wide operating temperature range from -55°C to 100°C. The RoHS compliant package contains 6 contacts and is suitable for applications requiring a 5V reverse voltage and 100mW power dissipation.
Dialight 570-0100-111F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 14.37mm |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
