Single Color LED Array, Yellow, Diffused, T-3/4, 1.81mm, ROHS COMPLIANT PACKAGE-6. This through-hole mounted LED emitter features three yellow elements with a diffused, tinted, round, domed lens measuring 5mm. Operating at a forward current of 20mA, it provides a luminous intensity of 12.6mcd at a wavelength of 590nm and a voltage rating of 2.1V. The array has a power dissipation of 60mW and a viewing angle of 38°, with a maximum reverse voltage of 5V. It is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 570-0100-333F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 14.37mm |
| Forward Current | 20mA |
| Height | 10.16mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-333F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.