Dual red LED emitter, diffused, T-3/4 package, 2mm lens diameter. Features 20mA current, 2V operating voltage, and 635nm wavelength. Through-hole mount, 38° viewing angle, and 12.6mcd luminous intensity. Operates from -40°C to 85°C, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 571-0111-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Lens Size | 2.85mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0111-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.