
Dual-element, through-hole mounted red LED emitter with diffused, domed lens. Features a 20mA forward current, 2V forward voltage, and 627nm wavelength, delivering 12.6mcd luminous intensity with a 38° viewing angle. Operates across a -55°C to 100°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 571-0111F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 571-0111F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 2.5mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Housing Color | Black |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 15.24mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 627nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0111F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.