Dual color LED array featuring red and green illumination. This through-hole mounted component offers a 2mm lens size with a diffused, tinted, round, domed lens style. Operating at a forward current of 10mA and a maximum current of 20mA, it provides a luminous intensity of 15mcd with a 38° viewing angle. The LED emitter operates within a temperature range of -40°C to 85°C and has a reverse voltage rating of 5V.
Dialight 571-0112-100F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Depth | 2.5mm |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 105W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0112-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.