
Dual color LED array featuring red and green illumination. This through-hole component offers diffused, domed, round lens style with a 5mm lens size. Operating at a forward current of 30mA, it provides a luminous intensity of 15mcd with a 38° viewing angle. The LED emitter operates within a temperature range of -55°C to 100°C and is RoHS compliant.
Dialight 571-0112F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Depth | 2.5mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 15.24mm |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0112F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
