
Green, diffused, T-3/4 standard LED emitter array featuring two elements. This through-hole component operates with a forward current of 20mA and a voltage rating of 2.1V, delivering a luminous intensity of 10mcd at a 565nm wavelength. With a 70° viewing angle and a diffused, flat, square lens style, it offers a maximum power dissipation of 105mW and operates within a temperature range of -40°C to 85°C.
Dialight 571-0122-100F technical specifications.
| Color | Green |
| Current | 25mA |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Length | 15.24mm |
| Lens Size | 15mm |
| Lens Style | Diffused, Tinted, Flat, Square, Colored |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0122-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.