
Two-element, through-hole mounted standard LED emitter featuring diffused, colored green illumination. This component operates with a 30mA forward current and a 5V reverse voltage, emitting light at a 565nm wavelength with a luminous intensity of 8.7mcd and a 38° viewing angle. The LED array has a 2mm diameter, 2.5mm length, and 1.8mm width, housed in a black T-3/4 package with 3mm lead length. It is RoHS compliant and suitable for operation between -55°C and 100°C.
Sign in to ask questions about the Dialight 571-0122F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 571-0122F technical specifications.
| Color | Green |
| Depth | 15.24mm |
| Diameter | 1.8mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 2.5mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 38° |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0122F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.