
This is a 2-LED indicator with a green and yellow illumination color, operating at a voltage rating of 2.1V and a maximum current of 20mA. The LEDs are mounted through a hole and have a luminous intensity of 8mcd. The operating temperature range is -40°C to 85°C. The device is RoHS compliant and available in a bulk packaging quantity of 50.
Sign in to ask questions about the Dialight 571-0123-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 571-0123-100F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green, Yellow |
| Lens Size | 3.81mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0123-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
