Dual color LED array featuring two elements, emitting green and yellow light. This through-hole component offers a 70° viewing angle and a diffused, domed lens style. Key specifications include a 20mA forward current, 2.1V voltage rating, and 8mcd luminous intensity. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 105mW. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 571-0132-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 2.5mm |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Lens Size | 3.4mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 105mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0132-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.