
Dual Color LED Array featuring two elements, emitting green and yellow light. This through-hole component offers a diffused, tinted, circular lens style with a 38° viewing angle. It operates with a forward current of 20mA and a forward voltage of 2.1V, with a maximum power dissipation of 100mW. The LED emitter is housed in a black T-3/4 package with a 2mm diameter and a 2.5mm depth, measuring 1.8mm in diameter. It is RoHS compliant and operates within a temperature range of -55°C to 100°C.
Dialight 571-0132F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 2.5mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Housing Color | Black |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 15.24mm |
| Lens Style | Diffused, Tinted, Circular |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0132F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.