Dual Yellow LED emitter, T-3/4 package, featuring diffused, tinted, round, domed lens style with a 3mm lens size. This through-hole component operates with a 2.1V forward voltage and 20mA forward current, delivering 8mcd luminous intensity at a 588nm wavelength. Designed for a wide operating temperature range of -40°C to 85°C, it offers a 70° viewing angle and 5V reverse voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 571-0133-100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Length | 15.24mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0133-100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.