
This red LED has a luminous intensity of 50mcd and operates within a temperature range of -20°C to 60°C. It is designed for use with a 6V supply voltage and can handle a maximum forward current of 75mA. The LED is available in a through hole package and is packaged in bulk quantities.
Dialight 585-1221F technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 75mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 6V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1221F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
