Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 585-1225F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 16mA |
| Depth | 6.1mm |
| Forward Current | 14mA |
| Illumination Color | Red |
| Length | 6.1mm |
| Lens Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1225F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
