
This 6V LED has a forward current of 46mA and a luminous intensity of 77mcd. It is available in a bulk packaging with a diameter of 6.1mm and a height of 15.2mm. The LED emits a green color with a wavelength of 565nm. It is not RoHS compliant.
Sign in to ask questions about the Dialight 585-1311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-1311 technical specifications.
| Color | Green |
| Diameter | 6.1mm |
| Forward Current | 46mA |
| Height | 15.2mm |
| Illumination Color | Green |
| Luminous Intensity | 77mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 6V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-1311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.