
Single Color LED Display Cluster, Green, 6.1mm
Dialight 585-1315 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 15mA |
| Depth | 6.1mm |
| Forward Current | 15mA |
| Illumination Color | Green |
| Length | 6.1mm |
| Lens Style | Circular |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.