
This green LED has a luminous intensity of 56 millicandelas and operates at a voltage of 14 volts. It can withstand temperatures between -20°C and 60°C and is designed for through hole mounting. The LED has a correlated color temperature of N/A and a wavelength of 565 nanometers.
Dialight 585-1323F technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 23mA |
| Illumination Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1323F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.