
This yellow LED features a luminous intensity of 23 millicandelas and a forward current of 15 milliamperes. It operates within a temperature range of -20°C to 60°C and is powered by a 28-volt supply. The LED is available in a through-hole package.
Dialight 585-1415F technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 23mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1415F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.