
This yellow LED has a luminous intensity of 18 millicandelas and a forward current of 24 milliamperes. It operates within a temperature range of -20°C to 60°C and is powered by a 14-volt supply. The LED is packaged in a bulk quantity of five units and features a circular lens style. It is designed for through-hole mounting.
Dialight 585-1423F technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 24mA |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1423F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.