
This yellow LED has a luminous intensity of 20 millicandelas and operates at a voltage of 28 volts with a current rating of 13 milliamperes. It is designed for panel mount applications and has an operating temperature range of -20°C to 60°C. The LED is available in a bulk packaging option with 5 units per package.
Dialight 585-1425 technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 13mA |
| Depth | 6.1mm |
| Forward Current | 13mA |
| Illumination Color | Yellow |
| Length | 6.1mm |
| Lens Style | Circular |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 585nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-1425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.