Sign in to ask questions about the Dialight 585-2215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-2215 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 15mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 64mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-2215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.