
This green LED has a luminous intensity of 56 millicandelas and operates at a wavelength of 565 nanometers. It can handle a forward current of up to 23 milliamperes and is designed for use with a 14-volt operating supply voltage. The LED is packaged in a through-hole configuration and has a maximum operating temperature of 60 degrees Celsius.
Sign in to ask questions about the Dialight 585-2323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-2323 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 23mA |
| Illumination Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 56mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-2323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
