
This yellow LED has a luminous intensity of 20 millicandelas and operates at a supply voltage of 28 volts. It can handle a forward current of 13 milliamperes. The device is RoHS compliant and packaged in bulk quantities of five. It emits light at a wavelength of 585 nanometers.
Dialight 585-2425 technical specifications.
| Color | Yellow |
| Forward Current | 13mA |
| Illumination Color | Yellow |
| Luminous Intensity | 20mcd |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-2425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
