Dialight 585-3113 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 38mcd |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-3113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
