Sign in to ask questions about the Dialight 585-3425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-3425 technical specifications.
| Color | Yellow |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Luminous Intensity | 20mcd |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-3425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.