Sign in to ask questions about the Dialight 585-4115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-4115 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 15mA |
| Depth | 10.16mm |
| Forward Current | 15mA |
| Illumination Color | Red |
| Length | 10.16mm |
| Lens Style | Circular |
| Luminous Intensity | 38mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 630nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-4115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
