Dialight 585-4213 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 60mcd |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-4213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.