Single Color LED Display Cluster, Ultra Red, 10.16mm
Dialight 585-4215 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 16mA |
| Forward Current | 16mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 64mcd |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
