Dialight 585-4415 technical specifications.
| Color | Yellow |
| Current Rating | 15mA |
| Depth | 10.16mm |
| Diameter | 10.16mm |
| Forward Current | 15mA |
| Illumination Color | Yellow |
| Length | 10.16mm |
| Lens Color | Yellow |
| Luminous Intensity | 23mcd |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 585nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-4415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
