This 7-element LED has a red illumination color and a luminous intensity of 480 millicandelas. It operates at a maximum temperature of 85°C and a minimum temperature of -30°C. The LED is powered by a 14V supply voltage and has a wavelength of 660nm. It is available in a bulk packaging with 5 units per package.
Dialight 585-5213 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 40mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 480mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 7 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.