
This 7-LED red indicator from Dialight features a luminous intensity of 560mcd and is designed to operate within a temperature range of -30°C to 85°C. The device is powered by a 28V supply voltage and has a forward current rating of 20mA. The LEDs are mounted in a snap-in package, making it suitable for various applications. The product is available in bulk packaging with 5 units per package.
Sign in to ask questions about the Dialight 585-5215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-5215 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 7 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.