
Single color LED display cluster featuring seven red LEDs with a 120° viewing angle. This component operates at a 20mA forward current and a 28V rating, with a 24V AC rating. It offers a luminous intensity of 560mcd and a wavelength of 660nm. The cluster has a 10.92mm diameter and depth, with a red circular lens. Rated for 100,000 hours of life, it mounts via snap-in and is UL approved.
Sign in to ask questions about the Dialight 585-5225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-5225 technical specifications.
| Approvals | UL |
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 20mA |
| Depth | 10.92mm |
| Diameter | 10.92mm |
| Forward Current | 20mA |
| Height | 1.09inch |
| Illumination Color | Red |
| Length | 10.92mm |
| Lens Color | Red |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 560mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of Elements | 7 |
| Number of LEDs | 7 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| Wavelength | 660nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-5225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
