Sign in to ask questions about the Dialight 585-5227 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-5227 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Operating Supply Voltage | 37.5V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 37.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5227 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.