
Single color LED display cluster featuring 7 green illumination elements. This panel-mount component offers a 120° viewing angle and a luminous intensity of 490mcd. It operates with a forward current of 20mA and a voltage rating of 28V (AC 24V). The LED cluster has a depth, diameter, and length of 10.92mm, with a green lens style. Operating temperature range is -30°C to 85°C, with a lifespan of 100,000 hours.
Sign in to ask questions about the Dialight 585-5325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-5325 technical specifications.
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 20mA |
| Depth | 10.92mm |
| Diameter | 10.92mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Length | 10.92mm |
| Lens Color | Green |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 490mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Elements | 7 |
| Number of LEDs | 7 |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| Wavelength | 565nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-5325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
