
This 7-LED yellow indicator is designed for use with a 6V operating supply voltage and has a maximum forward current of 90mA. It features a circular lens style and a luminous intensity of 1800mcd. The device is rated for operation between -30°C and 85°C and is available in a bulk packaging quantity of 5. However, it is not RoHS compliant.
Dialight 585-5511 technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 90mA |
| Illumination Color | Yellow |
| Lens Style | Circular |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 7 |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 585 |
| Voltage Rating | 6V |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.