
Single color LED display cluster featuring seven yellow LEDs with a 120° viewing angle. This component operates with a 30mA forward current and a 28V supply voltage, offering a luminous intensity of 2100mcd at a 592nm wavelength. Designed for snap-in mounting, it boasts a 100,000-hour lifespan and operates within a -30°C to 85°C temperature range. UL approved and available in bulk packaging.
Sign in to ask questions about the Dialight 585-5525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 585-5525 technical specifications.
| Approvals | UL |
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 30mA |
| Depth | 10.92mm |
| Diameter | 10.92mm |
| Forward Current | 30mA |
| Height | 1.09inch |
| Illumination Color | Yellow |
| Length | 10.92mm |
| Lens Color | Yellow |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of Elements | 7 |
| Number of LEDs | 7 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 24V |
| Wavelength | 592nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Dialight 585-5525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
