
Single Color LED Display Cluster featuring a bright yellow illumination color with a 120° viewing angle. This cluster utilizes 7 LEDs, each with a 9mA forward current rating and a luminous intensity of 945mcd. The unit operates at 120V AC and has a diameter of 10.92mm, with a 27.7mm length. It offers a long operational life of 100,000 hours and a wide operating temperature range from -30°C to 85°C. The snap-in mounting design and bulk packaging make it suitable for various applications.
Dialight 585-5556 technical specifications.
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 9mA |
| Diameter | 10.92mm |
| Forward Current | 9mA |
| Illumination Color | Yellow |
| Lead Free | Contains Lead |
| Length | 27.7mm |
| Lens Color | Yellow |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 945mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 7 |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 585 |
| Viewing Angle | 120° |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-5556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.