
This 7-element red LED has a correlated color temperature of N/A and a luminous intensity of 252mcd. It operates within a temperature range of -30°C to 85°C and is powered by 120V. The LED is available in a snap-in mount package and is not lead-free. It has a wavelength of 660nm and a life of 100000 hours.
Sign in to ask questions about the Dialight 5855256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 5855256 technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 9mA |
| Forward Current | 9mA |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Style | Circular |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 252mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 7 |
| Operating Supply Voltage | 120V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 585 |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5855256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.