
This yellow LED features a luminous intensity of 775mcd and a wavelength of 592nm. It operates at a maximum voltage of 14V and a maximum current of 10mA. The LED is designed to function within an operating temperature range of -40°C to 80°C. It is mounted via flanges and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 592nm |
| RoHS | Compliant |