
This is a single yellow LED with a luminous intensity of 775 millicandelas and a forward current of 10 milliamps. It operates within a temperature range of -40°C to 80°C and is compliant with ROHS regulations. The LED is packaged in a ROHS compliant package and is suitable for use in a variety of applications. The operating supply voltage is 28 volts. The LED emits light at a wavelength of 592 nanometers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 586-1103-005F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Luminous Intensity | 775mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1103-005F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.