This blue LED has a luminous intensity of 210 millicandela and a forward current rating of 10 milliamps. It operates within a temperature range of -40°C to 80°C and is powered by a maximum of 28 volts. The LED is mounted on a panel and is compliant with RoHS regulations.
Sign in to ask questions about the Dialight 586-1105-105F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-1105-105F technical specifications.
| Color | Blue |
| Current Rating | 10mA |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Luminous Intensity | 210mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| Wavelength | 467nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1105-105F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
