
The 586-1305-101F is a single blue LED with a luminous intensity of 500mcd and a forward current of 10mA. It operates within a temperature range of -30°C to 80°C and is powered by a 6V supply voltage. This component is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Dialight 586-1305-101F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-1305-101F technical specifications.
| Color | Blue |
| Forward Current | 10mA |
| Illumination Color | Blue |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 6V |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-1305-101F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.