
This green LED has a current rating of 16mA and a voltage rating of 14V. It operates within a temperature range of -40°C to 80°C and has a luminous intensity of 600mcd. The LED is lead-free and RoHS compliant, packaged in bulk with 5 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 16mA |
| Diameter | 5.3mm |
| Forward Current | 16mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead/Base Style | Wedge |
| Length | 20.2mm |
| Lens Color | Clear |
| Life (Hours) | 100000Hour |
| Luminous Intensity | 600mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Viewing Angle | 100° |
| Voltage Rating | 14V |
| Wavelength | 526nm |
| RoHS | Compliant |
