
This red LED has a luminous intensity of 910 millicandelas and a forward current of 41 milliamperes. It operates at a maximum voltage of 14 volts and can withstand temperatures between -30°C and 85°C. The LED is mounted on a panel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 586-2201-203F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Forward Current | 41mA |
| Illumination Color | Red |
| Luminous Intensity | 910mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 14V |
| Wavelength | 615nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2201-203F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
