This yellow LED has a luminous intensity of 590 millicandelas and operates at a supply voltage of 12 volts. It is designed for panel mount applications and has a maximum operating temperature of 85°C. The LED is RoHS compliant and available in a bulk packaging with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 586-2203-202F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Forward Current | 37mA |
| Illumination Color | Yellow |
| Luminous Intensity | 590mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of LEDs | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 12V |
| Wavelength | 591nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2203-202F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.