Sign in to ask questions about the Dialight 586-2402-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-2402-205 technical specifications.
| Color | Green |
| Current Rating | 7.5mA |
| Diameter | 10mm |
| Forward Current | 7.5mA |
| Height | 29.2mm |
| Illumination Color | Green |
| Length | 28.75mm |
| Luminous Intensity | 825mcd |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 586 |
| Voltage Rating | 28V |
| Wavelength | 525nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 586-2402-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.