This yellow LED has a luminous intensity of 550 millicandelas and operates at a wavelength of 592 nanometers. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is designed for snap-in mounting and is compatible with 36V operating supply voltage.
Sign in to ask questions about the Dialight 586-2403-220F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dialight 586-2403-220F technical specifications.
| Color | Yellow |
| Forward Current | 10mA |
| Illumination Color | Yellow |
| Lens Style | Colored |
| Luminous Intensity | 550mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of LEDs | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 586 |
| Voltage Rating | 36V |
| Wavelength | 592nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 586-2403-220F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.